Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-560KL
Order Code2328978
Product RangeSDR1105 Series
Your Part Number
Technical Datasheet
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY6.530 (CNY7.3789) |
| 50+ | CNY5.930 (CNY6.7009) |
| 200+ | CNY4.630 (CNY5.2319) |
| 400+ | CNY4.270 (CNY4.8251) |
| 800+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-560KL
Order Code2328978
Product RangeSDR1105 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.5A
Product RangeSDR1105 Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 10%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR1105 Series
DC Resistance Max
0.2ohm
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029