Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA100M-2
Order Code3771746
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
260 In Stock
4,000 more incoming. You can reserve stock now
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 2000+ | CNY3.980 (CNY4.4974) |
| 4000+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY63.20 (CNY71.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603SA100M-2
Order Code3771746
Product RangeSinglFuse SF-0603SA-M Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603SA-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
- Slow blow fusing speed
- EIA 0603 (1608 metric) footprint
- Designed to UL 248-14
- Agency recognition cUL: E198545
- Operating temperature range from -55°C to +150°C
- Ceramic multilayer structure
- AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-0603SA-M Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219