Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM91523AL-E
Order Code4716262
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.430 (CNY84.1059) |
| 10+ | CNY63.230 (CNY71.4499) |
| 50+ | CNY53.810 (CNY60.8053) |
| 100+ | CNY52.350 (CNY59.1555) |
| 200+ | CNY50.440 (CNY56.9972) |
| 600+ | CNY49.610 (CNY56.0593) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY74.43 (CNY84.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91523AL-E
Order Code4716262
Technical Datasheet
PCB Transformer TypeBMS - Battery Management System
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage3.5kV
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
BMS - Battery Management System
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
3.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2747