Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSPB1007-R30M
Order Code4072074
Product RangeSPB1007 Series
Technical Datasheet
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.120 (CNY11.4356) |
| 10+ | CNY9.470 (CNY10.7011) |
| 50+ | CNY8.170 (CNY9.2321) |
| 100+ | CNY6.880 (CNY7.7744) |
| 200+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.130 (CNY5.7969) |
| 2500+ | CNY5.020 (CNY5.6726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.12 (CNY11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1007-R30M
Order Code4072074
Product RangeSPB1007 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Product RangeSPB1007 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
SPB1007 Series
DC Resistance Max
350ohm
Product Length
10.5mm
Product Height
7.5mm
RMS Current (Irms)
61A
Saturation Current (Isat)
35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234