Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191Y
Order Code1791499
Product RangeSRF0504 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-191Y
Order Code1791499
Product RangeSRF0504 Series
Technical Datasheet
DC Current Rating5A
Inductance600nH
Product RangeSRF0504 Series
Impedance190ohm
Inductor Case / PackageSMD
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DC Current Rating
5A
Product Range
SRF0504 Series
Inductor Case / Package
SMD
Product Width
5mm
Qualification
-
Inductance
600nH
Impedance
190ohm
Product Length
5.2mm
Product Height
4.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000682