Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Order Code2458964
Product RangeSRF2012A Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.050 (CNY2.3165) |
50+ | CNY1.510 (CNY1.7063) |
250+ | CNY1.230 (CNY1.3899) |
500+ | CNY1.190 (CNY1.3447) |
1000+ | CNY1.150 (CNY1.2995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.25 (CNY11.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Order Code2458964
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF2012A Series
Inductor Case / Package0805 [2012 Metric]
Product Width1.2mm
Product Height1.2mm
Technical Specifications
DC Current Rating
300mA
Product Range
SRF2012A Series
Product Width
1.2mm
Inductance
-
Inductor Case / Package
0805 [2012 Metric]
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048