Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012-900YA
Order Code2061678
Product RangeSRF2012A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.020 (CNY2.2826) |
10+ | CNY1.690 (CNY1.9097) |
100+ | CNY1.380 (CNY1.5594) |
500+ | CNY1.210 (CNY1.3673) |
1000+ | CNY1.140 (CNY1.2882) |
2000+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-900YA
Order Code2061678
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF2012A Series
Impedance90ohm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRF2012A series SMD Common Mode Chip Inductor suitable for noise suppression, personal computer and display panel applications.
- High impedance value
- Current rating up to 400mA
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
DC Current Rating
400mA
Product Range
SRF2012A Series
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Product Width
1.2mm
Qualification
-
Alternatives for SRF2012-900YA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047