Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801Y
Order Code3225376
Product RangeSRF2012A Series
Your Part Number
Technical Datasheet
7,760 In Stock
36,000 more incoming. You can reserve stock now
7760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 50+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-801Y
Order Code3225376
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF2012A Series
Impedance800ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF2012A Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
-
Impedance
800ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051