Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-100M
Order Code2786976
Product RangeSRN3015 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.380 (CNY1.5594) |
| 10000+ | CNY1.360 (CNY1.5368) |
| 20000+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY2,760.00 (CNY3,118.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-100M
Order Code2786976
Product RangeSRN3015 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)880mA
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.276ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.276ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1A
Saturation Current (Isat)
880mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001