Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-3R3Y
Order Code2821660
Product RangeSRN6045 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.320 (CNY1.4916) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY1,320.00 (CNY1,491.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-3R3Y
Order Code2821660
Product RangeSRN6045 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRN6045 Series
DC Resistance Max0.0302ohm
Inductance Tolerance 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for SRN6045-3R3Y
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRN6045 Series
Inductance Tolerance
20%
Product Width
6mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5A
DC Resistance Max
0.0302ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039