Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0312-R68K
Order Code3410529
Product RangeSRP0312 Series
Technical Datasheet
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.940 (CNY3.3222) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0312-R68K
Order Code3410529
Product RangeSRP0312 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP0312 Series
Inductor Case / Package-
DC Resistance Max0.0248ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP0312 Series
DC Resistance Max
0.0248ohm
Product Length
3.4mm
Product Height
1.2mm
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006