Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R5K
Order Code3463490
Product RangeSRP0315 Series
Technical Datasheet
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY5.270 (CNY5.9551) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1500+ | CNY4.940 (CNY5.5822) |
| 3000+ | CNY4.830 (CNY5.4579) |
| 15000+ | CNY4.730 (CNY5.3449) |
| 30000+ | CNY4.620 (CNY5.2206) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0315-1R5K
Order Code3463490
Product RangeSRP0315 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeSRP0315 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP0315 Series
DC Resistance Max
0.048ohm
Product Length
3.4mm
Product Height
1.5mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008