Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0412-2R2K
Order Code3410548
Product RangeSRP0412 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0412-2R2K
Order Code3410548
Product RangeSRP0412 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeSRP0412 Series
Inductor Case / Package-
DC Resistance Max0.0575ohm
Inductance Tolerance± 10%
Product Length4.4mm
Product Width4.1mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP0412 Series
DC Resistance Max
0.0575ohm
Product Length
4.4mm
Product Height
1.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001