Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0515-R47K
Order Code3410583
Product RangeSRP0515 Series
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.730 (CNY7.6049) |
| 50+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1500+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.65 (CNY38.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0515-R47K
Order Code3410583
Product RangeSRP0515 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeSRP0515 Series
Inductor Case / Package-
DC Resistance Max0.0112ohm
Inductance Tolerance± 10%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP0515-R47K
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0515 Series
DC Resistance Max
0.0112ohm
Product Length
5.4mm
Product Height
1.5mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002