Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0615-3R3K
Order Code3410618
Product RangeSRP0615 Series
Technical Datasheet
192 In Stock
Need more?
192 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY5.090 (CNY5.7517) |
| 250+ | CNY3.900 (CNY4.407) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.740 (CNY4.2262) |
| 2000+ | CNY3.660 (CNY4.1358) |
| 10000+ | CNY3.580 (CNY4.0454) |
| 20000+ | CNY3.510 (CNY3.9663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY34.95 (CNY39.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0615-3R3K
Order Code3410618
Product RangeSRP0615 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP0615 Series
Inductor Case / Package-
DC Resistance Max0.0433ohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP0615 Series
DC Resistance Max
0.0433ohm
Product Length
7.1mm
Product Height
1.5mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003