Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0615-R47K
Order Code3410612
Product RangeSRP0615 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0615-R47K
Order Code3410612
Product RangeSRP0615 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP0615 Series
Inductor Case / Package-
DC Resistance Max8800µohm
Inductance Tolerance± 10%
Product Length7.1mm
Product Width6.7mm
Product Height1.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP0615 Series
DC Resistance Max
8800µohm
Product Length
7.1mm
Product Height
1.5mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003