Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R36M
Order Code3280843
Product RangeSRP1038C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038C-R36M
Order Code3280843
Product RangeSRP1038C Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSRP1038C Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Alternatives for SRP1038C-R36M
1 Product Found
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP1038C Series
DC Resistance Max
1200µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
36A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023