Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-470M
Order Code3385405
Product RangeSRP1040VA Series
Technical Datasheet
433 In Stock
Need more?
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.500 (CNY12.995) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.840 (CNY8.8592) |
| 200+ | CNY7.210 (CNY8.1473) |
| 500+ | CNY6.580 (CNY7.4354) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-470M
Order Code3385405
Product RangeSRP1040VA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRP1040VA Series
Inductor Case / Package-
DC Resistance Max0.167ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP1040VA Series
DC Resistance Max
0.167ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1040VA-470M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022