Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-100M
Order Code4241996
Product RangeSRP1245CC Series
Technical Datasheet
343 In Stock
Need more?
343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.330 (CNY11.6729) |
| 10+ | CNY8.500 (CNY9.605) |
| 50+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.000 (CNY7.910) |
| 200+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.230 (CNY7.0399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.33 (CNY11.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245CC-100M
Order Code4241996
Product RangeSRP1245CC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSRP1245CC Series
Inductor Case / Package-
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1245CC Series
DC Resistance Max
0.0255ohm
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234