Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100M
Order Code2786998
Product RangeSRP1265A Series
Your Part Number
Technical Datasheet
1,500 In Stock
500 more incoming. You can reserve stock now
1500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.640 (CNY6.3732) |
| 2500+ | CNY5.610 (CNY6.3393) |
| 5000+ | CNY5.500 (CNY6.215) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,820.00 (CNY3,186.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100M
Order Code2786998
Product RangeSRP1265A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP1265A-100M is a surface mount shielded Power Inductor with carbonyl powder core. This inductor features enamelled copper wire with tin finish. The inductance of the inductor drops 20% at Isat temperature rise.
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- 1V Test voltage
- Halogen-free
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
0.0165ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
10A
Saturation Current (Isat)
15.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1265A-100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006817