Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-220M
Order Code2786999
Product RangeSRP1265A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
500+ | CNY9.360 (CNY10.5768) |
2500+ | CNY8.190 (CNY9.2547) |
5000+ | CNY6.780 (CNY7.6614) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY4,680.00 (CNY5,288.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-220M
Order Code2786999
Product RangeSRP1265A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSRP1265A Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP1265A-220M is a surface mount shielded Power Inductor with carbonyl powder core. This inductor features enamelled copper wire with tin finish. The inductance of the inductor drops 20% at Isat.
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- 1V Test voltage
- Halogen-free
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
DC Resistance Max
0.037ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
9A
Saturation Current (Isat)
12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067