Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-R47M
Order Code3280821RL
Product RangeSRP1770C Series
Technical Datasheet
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
50+ | CNY13.000 (CNY14.690) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 79
Minimum: 500
Multiple: 1
CNY6,500.00 (CNY7,345.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770C-R47M
Order Code3280821RL
Product RangeSRP1770C Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)115A
Product RangeSRP1770C Series
Inductor Case / Package-
DC Resistance Max830µohm
Inductance Tolerance± 20%
Product Length17.8mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP1770C-R47M
1 Product Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1770C Series
DC Resistance Max
830µohm
Product Length
17.8mm
Product Height
6.7mm
RMS Current (Irms)
60A
Saturation Current (Isat)
115A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011