Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-100M
Order Code2808313
Product RangeSRP2313AA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY41.360 (CNY46.7368) |
| 50+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY33.210 (CNY37.5273) |
| 200+ | CNY32.550 (CNY36.7815) |
| 320+ | CNY31.890 (CNY36.0357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.18 (CNY56.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-100M
Order Code2808313
Product RangeSRP2313AA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max4150µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
4150µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
30A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP2313AA-100M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134