Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-2R2M
Order Code2808309
Product RangeSRP2313AA Series
Your Part Number
Technical Datasheet
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY41.270 (CNY46.6351) |
| 50+ | CNY33.970 (CNY38.3861) |
| 100+ | CNY33.340 (CNY37.6742) |
| 200+ | CNY32.710 (CNY36.9623) |
| 320+ | CNY32.080 (CNY36.2504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.18 (CNY56.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-2R2M
Order Code2808309
Product RangeSRP2313AA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)52A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max1250µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
1250µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
52A
Saturation Current (Isat)
43A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP2313AA-2R2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355