Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-3R3M
Order Code2808310
Product RangeSRP2313AA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY41.360 (CNY46.7368) |
| 50+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY33.210 (CNY37.5273) |
| 200+ | CNY32.550 (CNY36.7815) |
| 320+ | CNY31.890 (CNY36.0357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY50.18 (CNY56.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-3R3M
Order Code2808310
Product RangeSRP2313AA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)47A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max1750µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
DC Resistance Max
1750µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
47A
Saturation Current (Isat)
37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP2313AA-3R3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355