Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012CC-1R5M
Order Code4242080
Product RangeSRP3012CC Series
Your Part Number
Technical Datasheet
3,980 In Stock
Need more?
3980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY7.540 (CNY8.5202) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY5.380 (CNY6.0794) |
| 2000+ | CNY4.970 (CNY5.6161) |
| 4000+ | CNY4.560 (CNY5.1528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY104.50 (CNY118.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012CC-1R5M
Order Code4242080
Product RangeSRP3012CC Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP3012CC Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP3012CC Series
DC Resistance Max
0.085ohm
Product Length
3.5mm
Product Height
1mm
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234