Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R10Y
Order Code3384993
Product RangeSRP5020C Series
Technical Datasheet
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.800 (CNY7.684) |
| 50+ | CNY4.930 (CNY5.5709) |
| 250+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.570 (CNY4.0341) |
| 1500+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY34.00 (CNY38.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-R10Y
Order Code3384993
Product RangeSRP5020C Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSRP5020C Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Product Range
SRP5020C Series
DC Resistance Max
3000µohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029