Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-R68M
Order Code2808297
Product RangeSRP5020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.940 (CNY11.2322) |
| 50+ | CNY7.640 (CNY8.6332) |
| 250+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1500+ | CNY4.770 (CNY5.3901) |
| 3000+ | CNY4.610 (CNY5.2093) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.70 (CNY56.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-R68M
Order Code2808297
Product RangeSRP5020TA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeSRP5020TA Series
Inductor Case / Package-
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
DC Resistance Max
0.0124ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP5020TA-R68M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31