Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R12Y
Order Code3385010
Product RangeSRP5030C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R12Y
Order Code3385010
Product RangeSRP5030C Series
Technical Datasheet
Inductance0.12µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeSRP5030C Series
Inductor Case / Package-
DC Resistance Max3000µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.12µH
Inductor Construction
Shielded
Product Range
SRP5030C Series
DC Resistance Max
3000µohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
23A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045