Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-3R3M
Order Code2901802
Product RangeSRP5030CA Series
Technical Datasheet
1,398 In Stock
Need more?
1398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY6.640 (CNY7.5032) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.470 (CNY6.1811) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2000+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.15 (CNY52.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-3R3M
Order Code2901802
Product RangeSRP5030CA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
DC Resistance Max
0.0231ohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512