Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-3R3M
Order Code3280814
Product RangeSRP7028C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-3R3M
Order Code3280814
Product RangeSRP7028C Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRP7028C Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
Alternatives for SRP7028C-3R3M
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP7028C Series
DC Resistance Max
0.03ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
6A
Saturation Current (Isat)
13.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073