Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R24M
Order Code3280804
Product RangeSRP7028C Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028C-R24M
Order Code3280804
Product RangeSRP7028C Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)39A
Product RangeSRP7028C Series
Inductor Case / Package-
DC Resistance Max0.0031ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
SRP7028C Series
DC Resistance Max
0.0031ohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
23A
Saturation Current (Isat)
39A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073