Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0603-101KL
Order Code2333881
Product RangeSRR0603 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-101KL
Order Code2333881
Product RangeSRR0603 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeSRR0603 Series
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
DC Resistance Max
1.5ohm
Product Length
6.5mm
Product Height
3.3mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
440mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433