Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-680M
Order Code2455049
Product RangeSRR0745A Series
Technical Datasheet
1,516 In Stock
Need more?
1516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.860 (CNY6.6218) |
| 50+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY3.980 (CNY4.4974) |
| 250+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.270 (CNY3.6951) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.86 (CNY6.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-680M
Order Code2455049
Product RangeSRR0745A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
DC Resistance Max
0.3ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
960mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088