Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-102M
Order Code4341911
Product RangeSRR0745HA Series
Technical Datasheet
626 In Stock
Need more?
626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY5.630 (CNY6.3619) |
| 1000+ | CNY5.580 (CNY6.3054) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.06 (CNY12.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-102M
Order Code4341911
Product RangeSRR0745HA Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Product RangeSRR0745HA Series
Inductor Case / Package-
DC Resistance Max4.1ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR0745HA Series
DC Resistance Max
4.1ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
240mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234