Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0805-821K
Order Code2333990
Product RangeSRR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.610 (CNY5.2093) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY2.890 (CNY3.2657) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-821K
Order Code2333990
Product RangeSRR0805 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeSRR0805 Series
DC Resistance Max4ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
160mA
Saturation Current (Isat)
290mA
DC Resistance Max
4ohm
Product Length
10.5mm
Product Height
4.7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067