Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1206-102KL
Order Code2333800
Product RangeSRR1206 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY4.550 (CNY5.1415) |
| 200+ | CNY4.230 (CNY4.7799) |
| 600+ | CNY3.900 (CNY4.407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-102KL
Order Code2333800
Product RangeSRR1206 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)540mA
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRR1206 series shielded High Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, liquid-crystal polymer E4008 base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- Unit height of 6.5mm
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1206 Series
DC Resistance Max
2.3ohm
Product Length
12.7mm
Product Height
6.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
540mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045