Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-101M..
Order Code2127198
Product RangeSRR1260 Series
Your Part Number
Technical Datasheet
3,268 In Stock
3,000 more incoming. You can reserve stock now
3268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.160 (CNY8.0908) |
| 10+ | CNY5.890 (CNY6.6557) |
| 25+ | CNY5.520 (CNY6.2376) |
| 50+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.750 (CNY5.3675) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.16 (CNY8.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-101M..
Order Code2127198
Product RangeSRR1260 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.18ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004329