Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-271K
Order Code3373391
Product RangeSRR1260 Series
Technical Datasheet
577 In Stock
Need more?
577 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.600 (CNY5.198) |
| 100+ | CNY4.360 (CNY4.9268) |
| 200+ | CNY4.200 (CNY4.746) |
| 600+ | CNY4.030 (CNY4.5539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-271K
Order Code3373391
Product RangeSRR1260 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.45ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
DC Resistance Max
0.45ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003671