Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-8R2Y
Order Code2901865
Product RangeSRR4528A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.200 (CNY5.876) |
10+ | CNY4.290 (CNY4.8477) |
50+ | CNY3.750 (CNY4.2375) |
100+ | CNY3.530 (CNY3.9889) |
200+ | CNY3.300 (CNY3.729) |
500+ | CNY3.070 (CNY3.4691) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.20 (CNY5.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-8R2Y
Order Code2901865
Product RangeSRR4528A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.12A
Inductor ConstructionShielded
Saturation Current (Isat)1.22A
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
0.07ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
2.12A
Saturation Current (Isat)
1.22A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025