Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR6038-470Y
Order Code2459875
Product RangeSRR6038 Series
Technical Datasheet
1,361 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
1312 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.270 (CNY7.0851) |
50+ | CNY4.420 (CNY4.9946) |
100+ | CNY3.760 (CNY4.2488) |
250+ | CNY3.510 (CNY3.9663) |
500+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.27 (CNY7.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-470Y
Order Code2459875
Product RangeSRR6038 Series
Technical Datasheet
Inductance47µH
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRR6038 Series
DC Resistance Max0.155ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Saturation Current (Isat)
1A
DC Resistance Max
0.155ohm
Product Length
6.8mm
SVHC
No SVHC (21-Jan-2025)
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductance Tolerance
± 30%
Product Width
6.8mm
Technical Docs (3)
Alternatives for SRR6038-470Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001146