Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.800 (CNY2.034) |
50+ | CNY0.872 (CNY0.9854) |
100+ | CNY0.771 (CNY0.8712) |
250+ | CNY0.670 (CNY0.7571) |
500+ | CNY0.598 (CNY0.6757) |
1000+ | CNY0.447 (CNY0.5051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.80 (CNY2.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoWS1M1500J
Order Code2474882
Product RangeWS Series
Technical Datasheet
Resistance150ohm
Product RangeWS Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Surge
Product Diameter4.5mm
Product Length9.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WS series high surge withstand Wire-wound Resistor with low thermal resistant ceramic core and a tin-plated copper lead wire. It is suitable for renewable energy, instruments/gauges and white goods.
- E24 resistance values
- UL94V-0 Flammability rating
- Surge withstand IEC 61000-4-5 1.2/50µs
Technical Specifications
Resistance
150ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
9.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WS Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563