Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No210-12-TW
Order Code1014386
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolycarbonate
External Height - Metric48.26mm
External Width - Metric121.92mm
External Depth - Metric187.96mm
IP RatingIP65
Body ColourWhite
NEMA RatingNEMA 4
External Height - Imperial1.9"
External Width - Imperial4.8"
External Depth - Imperial7.4"
Product Range-
Alternatives for 210-12-TW
1 Product Found
Product Overview
The 210-12-TW is a white small Grip Tech T-Case made of polycarbonate. The 200 series case has a recessed top, access compartment for several battery options and no LCD window.
- Requires side grips and battery compartments
- UL94V-0 Flammability rating
Applications
Industrial
Notes
Side grips and Battery compartments sold separately.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
48.26mm
External Depth - Metric
187.96mm
Body Colour
White
External Height - Imperial
1.9"
External Depth - Imperial
7.4"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polycarbonate
External Width - Metric
121.92mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3