Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No21G-BK
Order Code1014519
Product Range200
Your Part Number
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY32.940 (CNY37.2222) |
| 25+ | CNY31.230 (CNY35.2899) |
| 50+ | CNY30.620 (CNY34.6006) |
| 100+ | CNY29.950 (CNY33.8435) |
Price for:2 Pair
Minimum: 1
Multiple: 1
CNY35.42 (CNY40.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No21G-BK
Order Code1014519
Product Range200
Technical Datasheet
Protective Boot TypeSide Grip
Protective Boot MaterialRubber
For Use With200 Series Small T-Case
External Height - Metric1.96mm
External Width - Metric4.88mm
External Depth - Metric7.47mm
Protective Boot ColourBlack
Product Range200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 21G-BK is a black Rubber Side Grip fits all 200 series small size cases that start with part number 21.
Applications
Industrial
Technical Specifications
Protective Boot Type
Side Grip
For Use With
200 Series Small T-Case
External Width - Metric
4.88mm
Protective Boot Colour
Black
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
Rubber
External Height - Metric
1.96mm
External Depth - Metric
7.47mm
Product Range
200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731