Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No22G-BK
Order Code1014527
Product Range200
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No22G-BK
Order Code1014527
Product Range200
Technical Datasheet
Protective Boot TypeSide Grip
Protective Boot MaterialRubber
For Use With200 Series Medium T-Case
External Height - Metric2.02mm
External Width - Metric4.88mm
External Depth - Metric8.26mm
Protective Boot ColourBlack
Product Range200
Technical Specifications
Protective Boot Type
Side Grip
For Use With
200 Series Medium T-Case
External Width - Metric
4.88mm
Protective Boot Colour
Black
Protective Boot Material
Rubber
External Height - Metric
2.02mm
External Depth - Metric
8.26mm
Product Range
200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524