Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-29V-BK
Order Code1014510
Product Range200
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.510 (CNY49.1663) |
| 5+ | CNY41.070 (CNY46.4091) |
| 10+ | CNY38.480 (CNY43.4824) |
| 20+ | CNY36.640 (CNY41.4032) |
| 50+ | CNY35.170 (CNY39.7421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.51 (CNY49.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoSBH-29V-BK
Order Code1014510
Product Range200
Technical Datasheet
Accessory TypeBattery Holder
For Use With200 Series Large Size T-Case
Product Range200
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SBH-29V-BK is a black 2 to 9V Battery Holder includes Snap-on contacts.
Applications
Industrial
Technical Specifications
Accessory Type
Battery Holder
Product Range
200
For Use With
200 Series Large Size T-Case
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412