Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No501603B00000G
Order Code1433997
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No501603B00000G
Order Code1433997
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance7.8°C/W
Packages CooledTO-3
External Width - Metric35.6mm
External Height - Metric32mm
External Length - Metric47.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.4"
External Height - Imperial1.26"
External Length - Imperial1.88"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermal Resistance
7.8°C/W
External Width - Metric
35.6mm
External Length - Metric
47.8mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1.88"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154