Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No590302B03600G
Order Code1851682
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No590302B03600G
Order Code1851682
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance11.2°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric42.55mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial1.68"
External Length - Imperial1"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Thermal Resistance
11.2°C/W
External Width - Metric
25.4mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.68"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
42.55mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011805