Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.020 (CNY125.4526) |
| 5+ | CNY97.140 (CNY109.7682) |
| 10+ | CNY80.490 (CNY90.9537) |
| 20+ | CNY72.170 (CNY81.5521) |
| 50+ | CNY68.150 (CNY77.0095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.02 (CNY125.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6400BG
Order Code1213475
Technical Datasheet
Thermal Resistance2.7°C/W
Packages CooledTO-218, TO-220, TO-247
External Width - Metric41.91mm
External Height - Metric63.5mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
High power extruded heat sink with large radial fins and straight pins.
- Radial fins
- Quality Extruded design
- PCB Pins for secure mounting
Applications
HVAC
Technical Specifications
Thermal Resistance
2.7°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-247
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 6400BG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328