Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No7023B-MTG
Order Code1433963
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBOYD
Manufacturer Part No7023B-MTG
Order Code1433963
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance4.4°C/W
Packages CooledTO-220
External Width - Metric48.3mm
External Height - Metric50mm
External Length - Metric24mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.9"
External Height - Imperial1.97"
External Length - Imperial0.94"
External Diameter - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
4.4°C/W
External Width - Metric
48.3mm
External Length - Metric
24mm
Heat Sink Material
Aluminium
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.9"
External Length - Imperial
0.94"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649